You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Triac, 25A, 800V, TO220AB - 

BTA24-800BWRG

BTA24-800BWRG - Triac, 25A, 800V, TO220AB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BTA24-800BWRG
Order Code:
SC11514
Product Range
-
Technical Datasheet:
BTA24-800BWRG   Datasheet
See all Technical Docs

Product Overview

The BTA24-800BWRG is a 3-pin Snubberless Insulated TRIAC for general purpose AC switching and can be used as ON/OFF function. The BTA series TRIAC provides voltage insulated tab by using an internal ceramic pad.
  • High commutation performance
  • Low thermal resistance with clip bonding
  • High current operation

Applications

Motor Drive & Control, Industrial, Lighting

Product Information


:
800V

:
25A

:
TO-220AB

:
1.3V

:
250A

:
75mA

:
3Pins

:
125°C

:
1.55V

:
Through Hole

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

44 In stock Need more?

???PF_PDP_RSP_SUP???

£2.70 ( £3.24  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.70 (£3.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £2.23 (£2.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --