You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Triac, 4A, 600V, TO220AB -
BTB04-600SL
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- BTB04-600SL
- Order Code:
- SC09636
- Product Range
- -
- Technical Datasheet:
- BTB04-600SL Datasheet
Product Overview
- Gate current capability sensitivity of 10mA
- Maximum gate trigger current of 25mA
- Maximum gate trigger voltage of 1.3V
- Maximum holding current 15mA
- RMS onstate current is 4A
- Operating junction temperature range from -40°C to +125°C
- Non repetitive surge peak on state current of 35A at 50Hz
Applications
Industrial, Lighting, Power Management, Consumer Electronics, Portable Devices
Product Information
- :
- 600V
- :
- 4A
- :
- TO-220AB
- :
- 1.3V
- :
- 35A
- :
- 15mA
- :
- 3Pins
- :
- 125°C
- :
- 1.5V
- :
- Through Hole
- :
- -
- :
- -
Technical Documents (2)
54 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
43 more will be available week commencing 24/11/25
43 more will be available week commencing 24/11/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.43 (£0.52) | ( ) |
| 25+ | £0.37 (£0.44) | ( ) |
| 100+ | £0.32 (£0.38) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























