You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ESD Protection Device, Unidirectional Diode, 41V, QFN, -
ESDA25P35-1U1M
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- ESDA25P35-1U1M
- Order Code:
- SC18160
- Product Range
- -
- Technical Datasheet:
- ESDA25P35-1U1M Datasheet
Product Overview
- Breakdown voltage is 24.6V at 1mA
- Forward voltage is 0.75V at 10mA
- Load capacitance is 195pF
- Standoff voltage is 22V
- Single line unidirectional EOS and ESD protection diode
- Protects one I/O line or power line, fast turn-on and low clamping voltage
- Low leakage current at VRM
- High peak pulse power (8/20µs) up to 1400W
- Low power derating across the temperature range
- Complies with J-STD-020 MSL level 1, IEC 61000-4-5 (Lightning) and IEC 61000-4-2 level 4 standards
Product Information
- :
- 41V
- :
- QFN
- :
- 2Pins
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (2)
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 20+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.34 (£0.41) | ( ) |
| 20+ | £0.23 (£0.28) | ( ) |
| 100+ | £0.14 (£0.17) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























