You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MEMS Module, iNEMO LSM6D Series, IMU, 1.71V to 3.6V, LGA-14 -
LSM6DSLTR
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- LSM6DSLTR
- Order Code:
- SC19287
- Product Range
- -
- Technical Datasheet:
- LSM6DSLTR Datasheet
Product Overview
- Analog supply voltage: 1.71V to 3.6V and independent IOs supply (1.62V)
- “Always-on” experience with low power consumption for both accelerometer and gyroscope
- Smart FIFO up to 4Kbyte based on features set
- Android M compliant, 14 lead LGA package in 2.5 x 3 x 0.83mm compact footprint
- Hard, soft ironing for external magnetic sensor corrections
- ±2/±4/±8/±16g full scale and ±125/±250/±500/±1000/±2000dps full scale
- Embedded temperature sensor, significant motion and tilt function
- SPI & I2C serial interface with main processor data synchronization feature
- Pedometer, step detector and step counter
- Standard interrupts: free-fall, wakeup, 6D/4D orientation, click and double-click
Product Information
- :
- Tri-Axis Gyroscope, Tri-Axis Accelerometer
- :
- Accelerometer, Gyroscope
- :
- X, Y, Z
- :
- LGA
- :
- 1.71V
- :
- 3.6V
- :
- LGA
- :
- 14Pins
- :
- ± 2g, ± 4g, ± 8g, ± 16g
- :
- ± 125°/s, ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s
- :
- -40°C to +85°C
- :
- I2C, SPI
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
Technical Documents (2)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £4.30 (£5.16) | ( ) |
| 10+ | £3.86 (£4.63) | ( ) |
| 25+ | £3.65 (£4.38) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























