You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EEPROM I2C 8K, SMD, 24C08, SOIC8 -
M24C08-WMN6P
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- M24C08-WMN6P
- Order Code:
- SC09554
- Product Range
- 8Kbit I2C Serial EEPROM
- Technical Datasheet:
- M24C08-WMN6P Datasheet
Product Range Selector (8Kbit I2C Serial EEPROM)
See all from this product rangeProduct Overview
- Write - Byte/page write within 5ms
- Random and sequential read modes
- Write protect of the whole memory array
- Enhanced ESD/latch-up protection
- More than 4million Write cycles
- More than 200 years data retention
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics
Product Information
- :
- 8Kbit
- :
- 1K x 8bit
- :
- I2C
- :
- 400kHz
- :
- SOIC
- :
- 8Pins
- :
- 2.5V
- :
- 5.5V
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- 8Kbit I2C Serial EEPROM
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 29/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.13 (£0.16) | ( ) |
| 10+ | £0.10 (£0.12) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























