You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EEPROM Serial 2K, SMD, 93C56, SOIC8 -
M93C56-WMN6P
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- M93C56-WMN6P
- Order Code:
- SC09607
- Product Range
- 2Kbit Microwire Serial EEPROM
- Technical Datasheet:
- M93C56-WMN6P Datasheet
Product Range Selector (2Kbit Microwire Serial EEPROM)
See all from this product rangeProduct Overview
- Industry standard MICROWIRE bus
- Single supply voltage range from 2.5V to 5.5V
- Clock frequency is 2MHZ
- Programming instructions works on byte, word or entire memory
- Self timed programming cycle with auto erase (5ms)
- Sequential read operation
- Enhanced ESD/latch up behaviour
- More than 1 million write cycles
- More than 40 year data retention
- Ambient operating temperature range from -40°C to 85°C
Applications
Embedded Design & Development, Consumer Electronics, Portable Devices
Product Information
- :
- 2Kbit
- :
- 256K x 8bit / 128K x 16bit
- :
- Microwire
- :
- 2MHz
- :
- SOIC
- :
- 8Pins
- :
- 2.5V
- :
- 5.5V
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- 2Kbit Microwire Serial EEPROM
- :
- -
Technical Documents (2)
33 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.09 (£0.11) | ( ) |
| 10+ | £0.08 (£0.10) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























