You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Operational Amplifier, Dual, 4MHz, 1.3V/us, 2.7V to 12V, SOIC, 8 Pins -
TS922IDT
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- TS922IDT
- Order Code:
- SC17141
- Product Range
- -
- Technical Datasheet:
- TS922IDT Datasheet
Product Overview
- Rail-to-rail input and output, low distortion
- ESD internal protection: 2kV, latch-up immunity
- Supply voltage range from 2.7V to 12V
- Input offset voltage is 3mV maximum at (VCC = 3V, VCC- = 0V, Vicm = VCC/2, Tamb = 25°C)
- Equivalent input noise voltage is 9nV/√Hz typical at (Tamb = 25°C)
- Input bias current is 15nA typical at (Vout = VCC/2, Tamb = 25°C)
- Gain bandwidth product is 4MHz typical at (RL = 600 ohm, Tamb = 25°C)
- Slew rate is 1.3V/μs typical at (VCC = 3V, VCC- = 0V, Vicm = VCC/2, Tamb = 25°C)
- Total supply current is 2mA typical at (no load, Vout = VCC/2, Tamb = 25°C)
- Operating temperature range from -40°C to 125°C, SO8 package
Product Information
- :
- 2Channels
- :
- 4MHz
- :
- 1.3V/µs
- :
- 2.7V to 12V
- :
- SOIC
- :
- 8Pins
- :
- High Current
- :
- Rail - Rail Input / Output (RRIO)
- :
- 3mV
- :
- 15nA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- -
Technical Documents (3)
23 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.97 (£1.16) | ( ) |
10+ | £0.61 (£0.73) | ( ) |
100+ | £0.49 (£0.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.