You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Outoprotected Power Load MOSFET Switch, Low Slide, 18V, 5A, TO-252 (DPAK) - 

VND5N07-E

VND5N07-E - Outoprotected Power Load MOSFET Switch, Low Slide, 18V, 5A, TO-252 (DPAK)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
VND5N07-E
Order Code:
SC18629
Product Range
-
Technical Datasheet:
VND5N07-E   Datasheet
See all Technical Docs

Product Overview

OMNIFET II fully autoprotected power MOSFET designed using STMicroelectronics® VIPower® M0 technology intended for replacement of standard power MOSFETs from DC to 50KHz. Suitable for use in built-in thermal shutdown, linear current limitation and overvoltage clamp protect the chip in harsh environments applications.
  • Linear current limitation
  • Thermal shutdown
  • Short circuit protection
  • Integrated clamp
  • Low current drawn from input pin
  • Diagnostic feedback through input pin
  • ESD protection
  • Direct access to the gate of the power MOSFET (analogue driving)
  • Compatible with standard Power MOSFET

Product Information


:
Low Side

:
1Channels

:
18V

:
5A

:
0.2ohm

:
0

:
3Pins

:
Yes

:
-

:
1Outputs

:
-40°C

:
150°C

:
-

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

3 In stock Need more?

???PF_PDP_RSP_SUP???

£1.18 ( £1.42  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.18 (£1.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.92 (£1.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.79 (£0.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --