You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3W LED Rechargeable COB Worklight with Torch, 220+80lm - 

SWLR27

SWLR27 - 3W LED Rechargeable COB Worklight with Torch, 220+80lm
SWLR27 - 3W LED Rechargeable COB Worklight with Torch, 220+80lm
SWLR27 - 3W LED Rechargeable COB Worklight with Torch, 220+80lm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SWLR27
Order Code:
LA09336
Product Range
-
Also Known As:
GTIN UPC EAN: 5026637666278

Product Overview

Portable COB worklight with additional spotlight torch; ideal for roadside use, camping, caravanning and at home. Rechargeable battery provides up to 3 hours operation and easily recharged by USB. The light features multiple mounting options with pivoting base, hook and magnets.
  • 3W COB light (220LM) works for up to 3 hours
  • 0.5W LED spotlight torch
  • 180° Pivoting base and hanging hook
  • Two strong magnets for multiple mounting options
  • 18650 Lithium battery with 2000mAh capacity
  • Recharges via USB (cable included)
  • Dimensions (HxWxD): 245x60x45mm

Contents

Torch and USB lead

Product Information


:
Worklight

:
LED

:
220lm

:
10m

:
18650 Batteries x 1

:
Plastic

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5026637666278

18 In stock Need more?

???PF_PDP_RSP_SUP???

£13.69 ( £16.43  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £13.69 (£16.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £12.48 (£14.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --