You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pressure Switch -
0184-45803-1-042
- Manufacturer:
- SUCO SUCO
- Manufacturer Part No:
- 0184-45803-1-042
- Order Code:
- SN36444
- Product Range
- 0184 Series
- Technical Datasheet:
- 0184-45803-1-042 Datasheet
Product Range Selector (0184 Series)
See all from this product rangeProduct Overview
- 1/4" BSP thread
- IP65 Protection rating
- -30 to 100°C Operating temperature
Applications
Industrial
Product Information
- :
- Vacuum
- :
- G 1/4" BSP
- :
- G 1/4" BSP
- :
- 1bar
- :
- 10bar
- :
- Stud
- :
- SPDT
- :
- 250VAC
- :
- DIN Connector
- :
- 24V
- :
- 4A
- :
- 4A
- :
- 1/4"
- :
- -
- :
- -
- :
- -
- :
- -30°C
- :
- 100°C
- :
- 0184 Series
Technical Documents (2)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £68.12 (£81.74) | ( ) |
| 5+ | £60.81 (£72.97) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























