You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4mm to 15mm Super Grip Pulling Sock Kit, 3 Pack -
CRSK-0415
- Manufacturer:
- SUPER ROD SUPER ROD
- Manufacturer Part No:
- CRSK-0415
- Order Code:
- TL22241
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060063690674
- Technical Datasheet:
- CRSK-0415 Datasheet
Product Overview
- These attachments provide a quick and secure method of attaching cables to your rods
- This particular Super Grip will attach to cable diameters of between 4mm and 15mm
- Manufactured from Stainless Steel
- Quicker and cleaner – more reliable than insulation tape
Contents
4mm to 6mm Super Grip, 6mm to 10mm Super Grip & 11mm to 15mm Super Grip
Product Information
- :
- Super Grip
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £65.07 (£78.08) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























