You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Restore Hand Cream Dispenser, 1L -
RES1LDS
New- Manufacturer:
- SWARFEGA SWARFEGA
- Manufacturer Part No:
- RES1LDS
- Order Code:
- SA04745
- Also Known As:
- GTIN UPC EAN: 5010424160803
- Technical Datasheet:
- RES1LDS Datasheet
Product Overview
- Easy to clean, quick to fill
- Easy visual identification of product type to encourage correct product usage and compliance
- Cartridges can be replaced in seconds, minimising maintenance time and associated costs
- Unique mechanism helps prevent unauthorised access, pilferage and product contamination
- Dispenser is battery free, reducing costs and the risk of landfill contamination
Product Information
- :
- Cartridge
- :
- 1l
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.59 (£7.91) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























