You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PERSONAL CLOUD, BEESTATION, 4TB -
BST150-4T
New- Manufacturer:
- SYNOLOGY SYNOLOGY
- Manufacturer Part No:
- BST150-4T
- Order Code:
- CS38708
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4711174725311
- Technical Datasheet:
- BST150-4T Datasheet
Product Overview
- Intuitive cloud storage solution for personal use with built-in 4TB hard drive
- Consolidate files from cloud storage services and USB files in one place
- Easily access your files from anywhere, via the web or from desktop or mobile devices
- Edit files on BeeStation from your desktop while keeping files synchronised scross your devices
- Full control and ownership of your data, with no monthly subscription fees
- Back up all your photographs and the built-in AI will organise them for you
- Integrate Neural Process Unit performs AI processing without sending any data to the cloud
- Snapshot technology automatically creates internal restore points to safeguard data
- Realtek RTD1619B processor with 1GB DDR4 RAM
- Gigabit RJ45 LAN connectivity
- Connections: 1x RJ45, 1x USB-A, 1x USB-C
- BeeStation software supports Windows 10/11 and macOS 12.3+
- Dimensions (HxWxD): 148x63x196mm
- 3 Year manufacturer warranty
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
BeeStation, AC adaptor, Ethernet cable and user guide
Product Information
- :
- External
- :
- -
- :
- RJ45
- :
- 4TB
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £207.82 (£249.38) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























