You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Convoy 26 Super Heavy Duty Caulking Gun 26:1, 310ml -
TACNV100SP26
- Manufacturer:
- TAJIMA TAJIMA
- Manufacturer Part No:
- TACNV100SP26
- Order Code:
- TL20164
- Product Range
- Tajima - Caulking Guns
- Also Known As:
- GTIN UPC EAN: 4975364165619
Product Range Selector (Tajima - Caulking Guns)
See all from this product rangeProduct Overview
- Heavy duty sealant gun accepting 310ml tube size
- Ratio of 26:1 with extra-high twin thrust
- Controls material seepage/oozing ideal for Expoxy Resin
- Fast and hassle-free tube reloads, plus extra-long seal puncture pins
- Comfortable, ergonomic handles with non-slip grips, full 360 degree rotation
- Ladder hook and eyelet to attach to a safety strap
Product Information
- :
- Sealants
- :
- Tajima - Caulking Guns
Technical Documents (0)
Also Known As
31 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £22.45 (£26.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























