You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2kW Glass Panel Heater with Timer, White - 

TCPRADGWH2000WSPG07

New
TCPRADGWH2000WSPG07 - 2kW Glass Panel Heater with Timer, White
TCPRADGWH2000WSPG07 - 2kW Glass Panel Heater with Timer, White
TCPRADGWH2000WSPG07 - 2kW Glass Panel Heater with Timer, White
TCPRADGWH2000WSPG07 - 2kW Glass Panel Heater with Timer, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TCP TCP
Manufacturer Part No:
TCPRADGWH2000WSPG07
Order Code:
HG01498
Also Known As:
GTIN UPC EAN: 8720039604759

Product Overview

The TCP 2000W Glass Panel Heater combines sleek white glass design with smart, efficient heating for rooms up to 20m². With weekly programming, a 9-hour timer, window detection, and anti-frost mode, it offers customisable comfort and energy saving features.
  • Tempered safety glass with safety cover
  • Overheat protection
  • Window open function
  • 9 Hour timer
  • Temperature settings 5˚ - 35˚
  • 1.5m Cable
  • Wall-mounted or freestanding
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Product Information


:
2000W

:
230V

:
415mm

:
783mm

:
113mm

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 8720039604759

Available for back order

Deliveries start from 22/11/25

Order now. Pay nothing until products are dispatched

???PF_PDP_RSP_SUP???

Notify me when back in stock

£66.15 ( £79.38  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £66.15 (£79.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £61.43 (£73.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --