You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC DIN Rail Power Supply, 24V DC, 420mA, 10W -
DSP10-24
- Manufacturer:
- TDK-LAMBDA TDK-LAMBDA
- Manufacturer Part No:
- DSP10-24
- Order Code:
- PW06259
- Product Range
- DSP Series
- Technical Datasheet:
- DSP10-24 Datasheet
Product Range Selector (DSP Series)
See all from this product rangeProduct Overview
- Input supply range from 90VAC to 264VAC
- Output voltage is 24VDC
- Output current is 0.42A
- Efficiency is 80%
- UL1310 class 2 standard
- Dimension is 0.71" x 3.58" x 2.19"
- Class II double insulation
- Plastic case material
- Operating temperature range from -25°C to +71°C
Applications
Power Management, Industrial, Building Automation
Product Information
- :
- ITE
- :
- 1 Output
- :
- 10.1W
- :
- 24VDC
- :
- 420mA
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 90V AC to 264V AC
- :
- Fixed
- :
- DSP Series
Technical Documents (5)
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £23.73 (£28.48) | ( ) |
5+ | £21.98 (£26.38) | ( ) |
10+ | £20.23 (£24.28) | ( ) |
20+ | £19.82 (£23.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.