You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
In-Line Cable Joint, IP68, 3 Pole -
TTK20BK-SD-POS
- Manufacturer:
- TEETUBE TEETUBE
- Manufacturer Part No:
- TTK20BK-SD-POS
- Order Code:
- PL11688
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5050171057179
Product Overview
- Versatile cable connector intended for use with circular profile cables, either indoors or outdoors
- Tough, robust construction with large cable range acceptance
- Can be used underwater and underground
- Safe, convenient and simple to use
- Compact design
Product Information
- :
- -
- :
- Black
- :
- -
- :
- -
Technical Documents (0)
Also Known As
41 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £8.37 (£10.04) | ( ) |
| 5+ | £7.89 (£9.47) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























