You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2 Channel Digital Storage Oscilloscope, 50MHz - 

TBS1052C

TBS1052C - 2 Channel Digital Storage Oscilloscope, 50MHz
TBS1052C - 2 Channel Digital Storage Oscilloscope, 50MHz
TBS1052C - 2 Channel Digital Storage Oscilloscope, 50MHz
TBS1052C - 2 Channel Digital Storage Oscilloscope, 50MHz
TBS1052C - 2 Channel Digital Storage Oscilloscope, 50MHz
TBS1052C - 2 Channel Digital Storage Oscilloscope, 50MHz
TBS1052C - 2 Channel Digital Storage Oscilloscope, 50MHz
TBS1052C - 2 Channel Digital Storage Oscilloscope, 50MHz
TBS1052C - 2 Channel Digital Storage Oscilloscope, 50MHz
TBS1052C - 2 Channel Digital Storage Oscilloscope, 50MHz
Video
Video
Video

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
TBS1052C
Order Code:
IN09037
Product Range
TBS1000C Series
Technical Datasheet:
TBS1052C   Datasheet
See all Technical Docs

Product Range Selector (TBS1000C Series)

See all from this product range

Product Overview

TBS1052C is a 50MHz bandwidth, 2 channel digital storage oscilloscope. offering affordable performance in a compact design, the TBS1000C Oscilloscope provides the features, versatility and durability required by today's educational institutions, embedded designers, and maker community. The TBS1052C includes a 7" WVGA colour display with up to 1GS/s sample rate and a five-year warranty. Its innovative courseware system integrates lab exercises with step-by-step instructions for students. The HelpEverywhere® system provides useful tips and hints throughout the user interface to make the instrument more approachable to a new user.
  • 7inch WVGA colour display with 15 horizontal divisions that shows 50% more signal
  • 32 automated measurements, small footprint and light weight
  • Dual window FFT with simultaneous time and frequency domain views
  • Trigger frequency counter, pan and zoom capability
  • Multi-language user interface with 10 languages support in user interface and front panel overlay
  • Autoset, cursors, and measurements can be disabled to help educators teach students basic concepts
  • Fanless design contributes to low noise operation
  • USB 2.0 host port on the front panel, USB 2.0 device port on rear panel
  • Dimension is 154.94mm x 325.12mm x 106.68mm (H x W x D)
  • 5 year warranty
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Contents

Oscilloscope, TPP0100 10x passive probe one per analogue channel, Compliance and safety instructions, Programmer manual, Power cord, Five-year warranty covering all parts and labour, excluding probes.

Footnotes

Educators will get a 25% discount on this Tektronix product, offer valid until 31st December 2025.

Product Information


:
TBS1000C Series

:
2 Channel

:
50MHz

:
1GSPS

:
20 kpts

:
-

:
WVGA TFT Colour

:
DSO, 50MHZ Passive Probe, Compliance & Safety Instructions, Prog Manual, Power Cord, Cal Certificate

:
5 Years

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£451.00 ( £541.20  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £451.00 (£541.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £428.45 (£514.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --