You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Channel Digital Storage Oscilloscope, 70MHz -
TBS1072C










Image is for illustrative purposes only. Please refer to product description.
- Manufacturer:
- TEKTRONIX TEKTRONIX
- Manufacturer Part No:
- TBS1072C
- Order Code:
- IN09038
- Product Range
- TBS1000C Series
- Technical Datasheet:
- TBS1072C Datasheet
Product Range Selector (TBS1000C Series)
See all from this product rangeProduct Overview
- TBS1000C series digital storage oscilloscope with 70MHz bandwidth and 2 channel
- 7inch WVGA colour display with 15 horizontal divisions that shows 50% more signal
- 32 automated measurements, small footprint and light weight
- Dual window FFT with simultaneous time and frequency domain views
- Trigger frequency counter, pan and zoom capability
- Multi-language user interface with 10 languages support in user interface and front panel overlay
- HelpAnywhere® system provides useful tips and hints throughout the user interface
- Fanless design contributes to low noise operation
- USB 2.0 host port on the front panel, USB 2.0 device port on rear panel
- Designed for educational institutions, embedded design engineers and maker community
Contents
Oscilloscope, TPP0100 10x passive probe one per analogue channel, Compliance and safety instructions, Programmer manual, Power cord, Five-year warranty covering all parts and labour, excluding probes.
Footnotes
Product Information
- :
- TBS1000C Series
- :
- 2 Channel
- :
- 70MHz
- :
- 1GSPS
- :
- 20 kpts
- :
- -
- :
- WVGA TFT Colour
- :
- DSO, 70MHZ Passive Probe, Compliance & Safety Instructions, Prog Manual, Power Cord, Cal Certificate
- :
- 5 Years
- :
- -
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £590.49 (£708.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.