You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Channel Digital Storage Oscilloscope, 70MHz -
TBS2072B
Image is for illustrative purposes only. Please refer to product description.
- Manufacturer:
- TEKTRONIX TEKTRONIX
- Manufacturer Part No:
- TBS2072B
- Order Code:
- IN09075
- Product Range
- TBS2000B Series
- Also Known As:
- GTIN UPC EAN: 4064161031583
- Technical Datasheet:
- TBS2072B Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (TBS2000B Series)
See all from this product rangeProduct Overview
- 2 analogue channels and 70MHz bandwidth
- TekVPI probe interface supports active, differential and current probes with automatic scaling
- New front-end design enables more accurate measurements
- Search and mark features for easy identification of events that occur in the acquired waveform
- HelpEverywhere provides helpful on-screen tips for new users
- Built-in scope Intro handbook provides operating instructions and oscilloscope fundamentals
- Instrument user interface and the front panel overlay is translated into 10 languages
- USB 2.0 host, USB 2.0 device, 10/100BASE-T Ethernet ports and Wi-Fi interface
- 9inch WVGA colour display with 15 horizontal grids shows 50% more signal
- 32 automated measurements and FFT function for quick waveform analysis
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Oscilloscope, TPP0100 passive probe, Calibration certificate, Power cord, Compliance/safety instructions, Programming manual.
Product Information
- :
- TBS2000B Series
- :
- 2 Channel
- :
- 70MHz
- :
- 2GSPS
- :
- 5 Mpts
- :
- -
- :
- WVGA TFT Colour
- :
- OSC, TPP0100 Passive Probe, Cal Certificate, Power Cord, Compliance/Safety Instructions, Prog Manual
- :
- 5 Years
- :
- UK Type G
Technical Documents (3)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 29/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1,420.00 (£1,704.00) | ( ) |
| 2+ | £1,349.00 (£1,618.80) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























