You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
600A True RMS AC/DC Digital Clamp Meter -
72-3099
- Manufacturer:
- TENMA TENMA
- Manufacturer Part No:
- 72-3099
- Order Code:
- IN07618
- Product Range
- -
- Technical Datasheet:
- 72-3099 Datasheet
Product Overview
- 6000 Count LCD display with backlight
- Diode and continuity testing
- Max/ min and data hold functions
- Auto power off after 15 minutes
- Power: 3x AAA batteries (included)
- Supplied with a carry case and manual
- 12 month limited warranty *view Terms & Conditions for details
Footnotes
Product Information
- :
- AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
- :
- 600A
- :
- 750V
- :
- 1kV
- :
- 60Mohm
- :
- True RMS
- :
- Auto
- :
- 3.75
- :
- 30mm
- :
- -
Technical Documents (2)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £78.75 (£94.50) | ( ) |
| 3+ | £75.33 (£90.40) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























