You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Air Quality Meter, Testo 535, 0 °C to 50 °C, 0ppm to 10000ppm - 

0563 0535

0563 0535 - Air Quality Meter, Testo 535, 0 °C to 50 °C, 0ppm to 10000ppm
0563 0535 - Air Quality Meter, Testo 535, 0 °C to 50 °C, 0ppm to 10000ppm
0563 0535 - Air Quality Meter, Testo 535, 0 °C to 50 °C, 0ppm to 10000ppm
0563 0535 - Air Quality Meter, Testo 535, 0 °C to 50 °C, 0ppm to 10000ppm
0563 0535 - Air Quality Meter, Testo 535, 0 °C to 50 °C, 0ppm to 10000ppm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TESTO TESTO
Manufacturer Part No:
0563 0535
Order Code:
IN09616
Product Range
-
Also Known As:
Testo 535
Technical Datasheet:
0563 0535   Datasheet
See all Technical Docs

Product Overview

0563 0535 is a Testo 535 digital CO2 measuring instrument with App connection. For indoor air quality and comfort, the measurement of the carbon dioxide content in the indoor air is crucial. To obtain precise results quickly, you need a suitable measuring instrument. The compact CO2 measuring instrument testo 535 with practical App connection allows you to carry out this important measurement easily and efficiently - and thus ensure comfort and a healthy indoor climate. Thanks to the long-term stable infrared sensor technology, the measured values are reproducible and comparable even over longer periods of time. Ideal for recurring comparative measurements. Here, you are also supported by the time and point averaging directly in the measuring instrument. By the way, the testo Smart App displays the measured values as a table or graph, stores the results and documents them.
  • Measuring ambient CO₂ range from -0 to 10000ppm with 1ppm resolution
  • Simple, fast and precise measurement of CO₂ concentration
  • Audible alarm sounds if a limit value is exceeded
  • Fast in-app configuration, graph history, second screen and measurement data memory in Smart App
  • High reproducibility of measurement results due to long-term stable infrared sensor technology
  • Operating temperature range from 0 to +50°C
  • Powered by 3x AA battery
  • IP40/IP20 rated
  • Dimension is 229 x 60 x 28mm

Contents

Testo 535 - Co2 measuring instrument with App connection and audible alarm, Transport bag, and 3x AA batteries.

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

Product Information


:
0°C

:
50°C

:
-

:
-

:
0ppm to 10000ppm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

Testo 535

2 In stock Need more?

???PF_PDP_RSP_SUP???

£364.65 ( £437.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £364.65 (£437.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --