You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Anemometer, 0.4m/s to 20m/s, -10 °C, 50 °C, 0% to 100%, 133 mm -
410-1
- Manufacturer:
- TESTO TESTO
- Manufacturer Part No:
- 410-1
- Order Code:
- IN05400
- Product Range
- 410 Series
- Technical Datasheet:
- 410-1 Datasheet
Product Range Selector (410 Series)
See all from this product rangeProduct Overview
- Flow velocity measuring instrument with temperature measurement
- Integrated measurement with 40 mm vane
- Timed mean value calculation
- Hold function and max./min. values
- Wind-chill calculation for outside areas (perceived temperature)
- Display illumination
- Protective cap for safe storage
Applications
Test & Measurement
Contents
Wrist strap, belt holder and calibration protocol
Product Information
- :
- 0.4m/s to 20m/s
- :
- -
- :
- -10°C
- :
- 50°C
- :
- 0% to 100%
- :
- 133mm
- :
- 46mm
- :
- 25mm
- :
- 410 Series
Technical Documents (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £89.25 (£107.10) | ( ) |
| 3+ | £85.77 (£102.92) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























