You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Thermal Imager, -20 to +280 Deg. C, IP54 - 

TESTO 865S

TESTO 865S - Thermal Imager, -20 to +280 Deg. C, IP54
TESTO 865S - Thermal Imager, -20 to +280 Deg. C, IP54
TESTO 865S - Thermal Imager, -20 to +280 Deg. C, IP54
TESTO 865S - Thermal Imager, -20 to +280 Deg. C, IP54
TESTO 865S - Thermal Imager, -20 to +280 Deg. C, IP54
TESTO 865S - Thermal Imager, -20 to +280 Deg. C, IP54
TESTO 865S - Thermal Imager, -20 to +280 Deg. C, IP54
TESTO 865S - Thermal Imager, -20 to +280 Deg. C, IP54
TESTO 865S - Thermal Imager, -20 to +280 Deg. C, IP54
TESTO 865S - Thermal Imager, -20 to +280 Deg. C, IP54

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TESTO TESTO
Manufacturer Part No:
TESTO 865S
Order Code:
IN09568
Product Range
-
Also Known As:
0560 8651
Technical Datasheet:
TESTO 865S   Datasheet
Catalogue page:
  WEB/9999
See all Technical Docs

Product Overview

Testo 865s thermal imager offers professional technology and concentrates on functions which are needed in a contractor's daily work. The testo 865s is a user-friendly thermal imager, optimized for fast and efficient work. With the testo ScaleAssist functions ensuring optimum setting of the thermal image scale for building thermography and the IFOV warner making sure you avoid measurement errors, you will always generate the perfect infrared image. Detect leaks, identify overheated connections, pinpoint thermal bridges or detect structural defects. The testo 865s thermal imager is ideal for applications in daily maintenance and installation work in trade and industry. It enables time-saving quality assurance and ensures reliable production control.
  • Image quality with IR resolution of 160x120pixels (320 X 240pixels with SuperResolution technology)
  • Field of view 31° x 23°
  • Thermal sensitivity of 0.1°C
  • Automatic detection of hot and cold spots
  • Free analytical software for creating professional reports
  • Fast measurement with fixed focus
  • Measuring accuracy of ±3.6 °F (±2 °C)
  • 8.9cm TFT, QVGA display
  • IFOV warner, testo ScaleAssist included
  • IP54 rated

Contents

Thermal imager testo 865s with integrated testo SuperResolution technology, USB cable, power supply, Lithium ion rechargeable battery, pro software (free download), quick-start guide, certificate of conformity and case.

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

Product Information


:
-20°C

:
280°C

:
160 x 120

:
0.1°C

:
31° x 23°

:
500mm

:
9Hz

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

0560 8651

Available for back order

More stock available to supplier lead times which is approximately 08/12/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£575.00 ( £690.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £575.00 (£690.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --