You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Li-Ion Battery, Li-Pol Voltage and Current Protector, Single Cell, 1.5V to 8V Supply, WSON-6 -
BQ29700DSET
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- BQ29700DSET
- Order Code:
- SC18669
- Product Range
- -
Product Overview
- VSS - 0.3 to 12V Input voltage range pack+
- CHG and DSG FET drive output
- Voltage sensing across external FETs for overcurrent protection (OCP) is within ±5mV (typical)
- Fault detection for OVP, UVP, OCC, OCD and SCP
- Zero voltage charging for depleted battery
- Fault detection voltage thresholds
- Fault trigger timers
- Fault recovery timers
- 4µA NORMAL Mode ICC, 100nA shutdown Iq (modes of operation without battery charger enabled)
- Green product and no Sb/Br
Applications
Consumer Electronics, Portable Devices, Power Management
Product Information
- :
- Li-Ion, Li-Pol
- :
- Over Current, Over / Under Voltage, Short Circuit
- :
- 1Cells
- :
- 0.1µA
- :
- WSON
- :
- 6Pins
- :
- 1.5V
- :
- 8V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- -
- :
- -
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.50 (£0.60) | ( ) |
| 10+ | £0.44 (£0.53) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























