You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Logic IC, NAND Gate, Quad, 2 Inputs, 14 Pins, DIP, 4011 - 

CD4011UBE.

CD4011UBE. - Logic IC, NAND Gate, Quad, 2 Inputs, 14 Pins, DIP, 4011
CD4011UBE. - Logic IC, NAND Gate, Quad, 2 Inputs, 14 Pins, DIP, 4011

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD4011UBE.
Order Code:
SC16206
Product Range
4011

Product Range Selector (4011)

See all from this product range

Product Overview

The CD4011UBE is a CMOS quad 2-input NAND Gate. The device provides the system designer with direct implementation of the NAND function and supplements the existing family of CMOS gates. The device features standardized symmetrical output characteristics.
  • 30ns Propagation delay time
  • 100% Tested for maximum quiescent current at 20V
  • Maximum input current of 1µA at 18V
  • Meets all requirements of JEDEC tentative standard No. 13B
  • 5V, 10V and 15V Parametric ratings

Applications

Aerospace, Defence, Military

Product Information


:
NAND Gate

:
Quad

:
2Inputs

:
14Pins

:
DIP

:
DIP

:
4011

:
4000B

:
3V

:
18V

:
Without Schmitt Trigger Input

:
6.8mA

:
-55°C

:
125°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Available for back order

More stock available to supplier lead times which is approximately 29/12/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£0.46 ( £0.55  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.46 (£0.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.40 (£0.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --