You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IC MOTOR DRVR, STEPPER, 2.5A, HTSSOP-28 -
DRV8825PWP
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- DRV8825PWP
- Order Code:
- SC18088
- Product Range
- -
Product Overview
- Operating supply voltage range from 8.2V to 45V
- Maximum drive current of 2.5A at 24V and TA = 25°C
- Built-in 3.3V reference output
- Internal current control PWM frequency of 30KHz
- Operating temperature range from -40°C to 85°C
Applications
Motor Drive & Control, Consumer Electronics, Portable Devices, Robotics, Automation & Process Control, Security
Warnings
Product Information
- :
- Motor Controller
- :
- Stepper
- :
- 4Outputs
- :
- 2.5A
- :
- 3.3V
- :
- HTSSOP
- :
- 28Pins
- :
- 8.2V
- :
- 45V
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- -
Technical Documents (2)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £5.86 (£7.03) | ( ) |
| 10+ | £5.11 (£6.13) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























