You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Operational Amplifier, 3MHz, 13V/us, +/ - 3.5V to +/ - 18V, DIP, 8 Pins -
LF411CP
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LF411CP
- Order Code:
- SC17165
- Product Range
- -
Product Overview
- Low total harmonic distortion
- Low 1/f noise corner, 50Hz typical
- 50pA Typical low input bias current
- 0.01pA/√Hz Typical low input noise current
- 2mA Typical low supply current
- 10¹²Ω Typical high input impedance
- 10μV/°C Typical offset drift
- 100dB Typical CMRR
- Green product and no Sb/Br
Applications
Signal Processing
Product Information
- :
- 1Channels
- :
- 3MHz
- :
- 13V/µs
- :
- ± 3.5V to ± 18V
- :
- DIP
- :
- 8Pins
- :
- High Speed
- :
- -
- :
- 800µV
- :
- 50pA
- :
- Through Hole
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- -
Technical Documents (1)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.98 (£2.38) | ( ) |
| 10+ | £1.83 (£2.20) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























