You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Temperature Sensor IC, -55 °C, +130 °C, TO-92, 3 Pins - 

LM19CIZ/NOPB

LM19CIZ/NOPB - Temperature Sensor IC, -55 °C, +130 °C, TO-92, 3 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM19CIZ/NOPB
Order Code:
SC16264
Product Range
-

Product Overview

The LM19CIZ/NOPB is an analog output CMOS Temperature Sensor operates over a -55 to +130°C temperature range. The power supply operating range is +2.4 to +5.5V. The transfer function of LM19CIZ/NOPB is predominately linear, yet has a slight predictable parabolic curvature. The accuracy of the sensor when specified to a parabolic transfer function is ±2.5°C at an ambient temperature of +30°C. The temperature error increases linearly and reaches a maximum of ±3.8°C at the temperature range extremes. The temperature range is affected by the power supply voltage. At a power supply voltage of 2.7 to 5.5V the temperature range extremes are +130°C and -55°C. Decreasing the power supply voltage to 2.4V changes the negative extreme to -30°C, while the positive remains at +130°C. The LM19CIZ/NOPB quiescent current is less than 10μA. Therefore, self-heating is less than 0.02°C in still air.
  • Predictable curvature error
  • UL recognized component
  • 10μA Maximum drain current
  • ±0.4% Typical nonlinearity
  • 160Ω Maximum output impedance
  • Green product and no Sb/Br

Applications

Industrial, Power Management, Computers & Computer Peripherals, Sensing & Instrumentation

Product Information


:
Voltage

:
± 2.5°C

:
-55°C

:
-55°C

:
+130°C

:
+130°C

:
TO-92

:
TO-92

:
3Pins

:
2.4V

:
5.5V

:
130°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

8 In stock Need more?

???PF_PDP_RSP_SUP???

£0.56 ( £0.67  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.56 (£0.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.49 (£0.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --