You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Dual Analogue Comparator, 300ns, 2V to 36V, DIP, 8 Pins - 

LM2903P

LM2903P - Dual Analogue Comparator, 300ns, 2V to 36V, DIP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM2903P
Order Code:
SC18519
Product Range
-

Product Overview

The LM2903P is a Dual Differential Comparator designed to operate from a single power supply over a wide range of voltages. Operation from dual supplies also is possible as long as the difference between the two supplies is 2 to 36V and VCC is at least 1.5V more positive than the input common-mode voltage. Current drain is independent of the supply voltage. The outputs can be connected to other open-collector outputs to achieve wired-AND relationships.
  • Low supply-current drain independent of supply voltage - 0.4mA per comparator
  • Common-mode input voltage range includes ground
  • ±36V Differential input voltage range equal to maximum-rated supply voltage
  • Low output saturation voltage
  • Output compatible with TTL, MOS and CMOS

Applications

Automation & Process Control, Sensing & Instrumentation, Computers & Computer Peripherals, Motor Drive & Control, Consumer Electronics

Product Information


:
General Purpose

:
2Channels

:
300ns

:
2V to 36V

:
DIP

:
8Pins

:
CMOS, MOS, Open Collector / Drain, TTL

:
Single & Dual Supply

:
Through Hole

:
-40°C

:
125°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

36 In stock Need more?

???PF_PDP_RSP_SUP???

£0.39 ( £0.47  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.39 (£0.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.31 (£0.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --