You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Temperature Sensor IC, Analogue, 2°C, -40 °C, 100 °C, TO-92, 3 Pins - 

LM335Z/NOPB

LM335Z/NOPB - Temperature Sensor IC, Analogue, 2°C, -40 °C, 100 °C, TO-92, 3 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM335Z/NOPB
Order Code:
SC16531
Product Range
LMx35, LMx35A

Product Range Selector (LMx35, LMx35A)

See all from this product range

Product Overview

The LM335Z/NOPB is a precision, easily-calibrated, Integrated Circuit Temperature Sensor. Operating as a 2-terminal zener, the LM135 has a breakdown voltage directly proportional to absolute temperature at 10mV/°K. With less than 1Ω dynamic impedance, the device operates over a current range of 400µA to 5mA with virtually no change in performance. When calibrated at 25°C, the LM135 has typically less than 1°C error over a 100°C temperature range. Unlike other sensors, the LM135 has a linear output. The low impedance and linear output make interfacing to readout or control circuitry are especially easy.
  • Directly calibrated to Kelvin temperature scale
  • 1°C Initial accuracy
  • Operates from 400µA to 5mA
  • Less than 1Ω dynamic impedance
  • Easily calibrated
  • Wide operating temperature range
  • 200°C Over range
  • Green product and no Sb/Br

Applications

Power Management, HVAC, Consumer Electronics

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information


:
Voltage

:
Analogue

:
0°C to +1°C

:
2°C

:
-40°C

:
-40°C

:
+100°C

:
100°C

:
TO-92

:
TO-92

:
3Pins

:
5V

:
5V

:
1Channels

:
-

:
-

:
-40°C

:
100°C

:
LMx35, LMx35A

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

11 In stock Need more?

???PF_PDP_RSP_SUP???

£1.79 ( £2.15  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.79 (£2.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £1.07 (£1.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --