You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Linear Voltage Regulator, Adjustable Positive, 35V Primary Input, 1.2V to 37V/5A/1 Output, TO-220-3 - 

LM338T/NOPB

LM338T/NOPB - Linear Voltage Regulator, Adjustable Positive, 35V Primary Input, 1.2V to 37V/5A/1 Output, TO-220-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM338T/NOPB
Order Code:
SC16171
Product Range
Adj 5A Linear Voltage Regulators

Product Range Selector (Adj 5A Linear Voltage Regulators)

See all from this product range

Product Overview

LM338T/NOPB is an adjustable 3-terminal positive voltage regulator. It is capable of supplying in excess of 5A over a 1.2 to 32V output range. It is exceptionally easy to use and requires only 2 resistors to set the output voltage. Careful circuit design has resulted in outstanding load and line regulation, comparable to many commercial power supplies. LM338 is supplied in a standard 3-lead transistor package. A unique feature of the LM338 is timed dependent current limiting. Current limit circuitry allows peak currents of up to 12A to be drawn from regulator for short periods of time. This allows LM338 to be used with heavy transient loads and speeds start-up under full-load conditions. Under sustained loading conditions, current limit decreases to a safe value protecting regulator. Also included on the chip are thermal overload protection and safe area protection for power transistor. Applications include adjustable power supplies, constant current regulators and battery chargers.
  • Specified thermal regulation
  • Current limit constant with temperature
  • P+ product enhancement tested
  • Output is short-circuit protected
  • Specified 7A peak output current, specified 5A output current
  • 75dB ripple rejection ratio (VOUT = 10V, f = 120Hz, CADJ = 10µF, TJ = 0°C to 125°C)
  • 0.3% long-term stability at TJ = 125°C, 1000 Hrs
  • 3 in TO-220 package
  • 0 to 125°C operating temperature

Product Information


:
Adjustable

:
1Outputs

:
-

:
1.2V

:
37V

:
4.2V

:
40V

:
LM138; LM338

:
5A

:
5A

:
TO-220

:
3Pins

:
Through Hole

:
0°C

:
125°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

4 In stock Need more?

???PF_PDP_RSP_SUP???

£2.76 ( £3.31  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.76 (£3.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.40 (£2.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --