You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Comparator Quad, DIP14, 339 -
LM339N
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM339N
- Order Code:
- SC18521
- Product Range
- LM339
Product Range Selector (LM339)
See all from this product rangeProduct Overview
- Wide supply voltage range
- 25nA Typical low input bias current
- 3nA Typical low input offset current
- 2mV Typical low input offset voltage
- Common-mode input voltage range
- Low output saturation voltage
- Military rated
- Low output saturation voltage
- Output compatible with TTL, MOS and CMOS
- Operating temperature range from 0°C to 70°C
Applications
Industrial, Automotive
Warnings
Product Information
- :
- Precision
- :
- 4Channels
- :
- 1.3µs
- :
- 2V to 36V, ± 1V to ± 18V
- :
- DIP
- :
- 14Pins
- :
- CMOS, DTL, ECL, MOS, TTL
- :
- Single & Dual Supply
- :
- Surface Mount
- :
- 0°C
- :
- 70°C
- :
- LM339
- :
- -
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 08/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.31 (£0.37) | ( ) |
| 10+ | £0.27 (£0.32) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























