You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Linear Voltage Regulator, Adjustable Positive, 35V primary input, 1.2V to 33V, 3A, TO-220-3 - 

LM350AT/NOPB

LM350AT/NOPB - Linear Voltage Regulator, Adjustable Positive, 35V primary input, 1.2V to 33V, 3A, TO-220-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM350AT/NOPB
Order Code:
SC16420
Product Range
-

Product Overview

The LM350AT/NOPB is a 3-terminal positive Adjustable Regulator capable of supplying in excess of 3A over a 1.2 to 33V output range. This regulator is exceptionally easy to use and require only 2 external resistors to set the output voltage. Further, both line and load regulation are comparable to discrete designs. In addition to higher performance than fixed regulators and offers full overload protection available only in IC's. Included on the chip are current limit, thermal overload protection and safe area protection. All overload protection circuitry remains fully functional even if the adjustment terminal is accidentally disconnected. Normally, no capacitors are needed unless the device is situated more than 6 inches from the input filter capacitors in which case an input bypass is needed. An output capacitor can be added to improve transient response, while bypassing the adjustment pin will increase the regulator's ripple rejection.
  • Guaranteed thermal regulation
  • Output is short-circuit protected
  • Current limit constant with temperature
  • P+ Product enhancement tested
  • 86dB Ripple rejection
  • Green product and no Sb/Br

Applications

Power Management

Product Information


:
Adjustable

:
1Outputs

:
-

:
1.2V

:
33V

:
4.2V

:
35V

:
-

:
3A

:
3A

:
TO-220

:
3Pins

:
Through Hole

:
-40°C

:
125°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

17 In stock Need more?

???PF_PDP_RSP_SUP???

£3.41 ( £4.09  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.41 (£4.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.73 (£3.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --