You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Audio Power Amplifier, AB, 2 Channel, +/- 2.5V to +/- 17V, SOIC, 8 Pins - 

LM4562MA/NOPB

LM4562MA/NOPB - Audio Power Amplifier, AB, 2 Channel, +/- 2.5V to +/- 17V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM4562MA/NOPB
Order Code:
SC18461
Product Range
-

Product Overview

The LM4562MA/NOPB is an ultra-low distortion, low-noise, high-slew-rate Operational Amplifier, optimized and fully specified for high-performance, high-fidelity applications. The LM4562 audio operational amplifiers deliver superior audio signal amplification for outstanding audio performance. The LM4562 combines extremely low voltage noise density (2.7nV/√Hz) with vanishingly low THD+N (0.00003%) to easily satisfy the most demanding audio applications. To ensure that the most challenging loads are driven without compromise, the LM4562 has a high slew rate of ±20V/µs and an output current capability of ±26mA. Further, dynamic range is maximized by an output stage that drives 2kΩ loads to within 1V of either power supply voltage and to within 1.4V when driving 600Ω loads. The LM4562's outstanding CMRR (120dB), PSRR (120dB) and VOS (0.1mV) give the amplifier excellent operational amplifier DC performance.
  • Easily drives 600Ω loads
  • Optimized for superior audio signal fidelity
  • Output short-circuit protection
  • PSRR and CMRR exceed 120dB (typical)
  • 2.7nV/√Hz Typical input noise density
  • ±20V/μs (typical) Slew rate
  • 55MHz (typical) Gain bandwidth product
  • 140dB Typical open loop gain (RL = 600Ω)
  • 10nA Typical input bias current
  • 0.1mV (typical) Input offset voltage
  • 0.000009% DC Gain linearity error
  • Green product and no Sb/Br

Applications

Audio, Communications & Networking

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information


:
2Channels

:
55MHz

:
20V/µs

:
± 2.5V to ± 17V

:
SOIC

:
8Pins

:
General Purpose

:
-

:
100µV

:
10nA

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 08/12/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£2.30 ( £2.76  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.30 (£2.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.08 (£2.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --