You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dual High Performance, High Fidelity Audio Operational Amplifier in PDIP-8 Package -
LM4562NA/NOPB
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM4562NA/NOPB
- Order Code:
- SC17203
- Product Range
- -
Product Overview
- Easily drives 600 ohm loads
- Optimized for superior audio signal fidelity
- Output short circuit protection
- Ultra low distortion
- PSRR and CMRR exceed 120dB (Typ)
- 45MHz min gain bandwidth product
- ±15V/μs (min) slew rate
- Supply voltage range from ±2.5V to ±17V
- 8 pin PDIP package
- Temperature range from -40°C to 85°C
Product Information
- :
- 2Channels
- :
- 55MHz
- :
- 20V/µs
- :
- ± 2.5V to ± 17V, 5V to 34V
- :
- PDIP
- :
- 8Pins
- :
- General Purpose
- :
- -
- :
- 100µV
- :
- 10nA
- :
- Through Hole
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- -
Technical Documents (1)
147 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.22 (£6.26) | ( ) |
10+ | £4.29 (£5.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.