You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dual Half Bridge Driver, 8V to 14V Supply, 1.8A Out, 32ns Delay, VSSOP-10 -
LM5106MM/NOPB
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM5106MM/NOPB
- Order Code:
- SC18083
- Product Range
- -
Product Overview
- Drives both a high-side and low-side N-channel MOSFET
- Single TTL compatible input
- Programmable turn-on delays
- Enable input pin
- 32ns Typical turn-off propagation delays
- Supply rail under-voltage lockout
- Low power consumption
- Green product and no Sb/Br
Applications
Power Management, Motor Drive & Control
Product Information
- :
- 2Channels
- :
- -
- :
- Half Bridge
- :
- MOSFET
- :
- 10Pins
- :
- VSSOP
- :
- Surface Mount
- :
- Non-Inverting
- :
- 1.2A
- :
- 1.8A
- :
- 8V
- :
- 14V
- :
- -40°C
- :
- 125°C
- :
- 115ns
- :
- 32ns
- :
- -
- :
- -
- :
- -
Technical Documents (0)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.30 (£1.56) | ( ) |
| 10+ | £1.17 (£1.40) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























