You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Voltage Detector, 1.2V - 5.5V Supply, 3.08V Threshold, 240ms Delay, Active-Low, SOT-23-3 -
LM809M3-3.08/NOPB
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM809M3-3.08/NOPB
- Order Code:
- SC18938
- Product Range
- -
Product Overview
- Power supply transient immunity
- Fully specified over-temperature
- Ensured RESET output valid for VCC ≥ 1V
- Superior upgrade to MAX809 and MAX810
- 140ms Minimum power-ON reset pulse width
- 15µA Typical low supply current
- Green product and no Sb/Br
Applications
Building Automation, Computers & Computer Peripherals, Automation & Process Control, Sensing & Instrumentation, Portable Devices, Automotive
Product Information
- :
- -
- :
- 3.08V
- :
- 1Monitors
- :
- 1.2V
- :
- 5.5V
- :
- Active-Low
- :
- SOT-23
- :
- 3Pins
- :
- Surface Mount
- :
- 240ms
- :
- -40°C
- :
- 105°C
- :
- -
- :
- -
- :
- -
Technical Documents (1)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.65 (£0.78) | ( ) |
| 10+ | £0.57 (£0.68) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























