You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Operational Amplifier, Dual, 1.5MHz, 1.3V/us, 3V to 15.5V, SOIC, 8 Pins -
LMC6482AIM/NOPB
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LMC6482AIM/NOPB
- Order Code:
- SC17206
- Product Range
- -
Product Overview
- Typical Unless Otherwise Noted
- Rail-to-rail Input Common-mode Voltage Range (Ensured Over Temperature)
- Rail-to-rail Output Swing (Within 20mV of Supply Rail, 100kΩ Load)
- Ensured 3, 5 and 15V Performance
- 82dB Excellent CMRR and PSRR
- 20fA Ultralow Input Current
- 130dB High Voltage Gain (R L = 500kΩ) Specified for 2kΩ and 600Ω Loads
- Power-good Output
- Green Product, No Sb/Br
Applications
Signal Processing, Medical
Footnotes
Warnings
Product Information
- :
- 2Channels
- :
- 1.5MHz
- :
- 1.3V/µs
- :
- 3V to 15.5V
- :
- SOIC
- :
- 8Pins
- :
- Low Voltage
- :
- Rail - Rail Input / Output (RRIO)
- :
- 110µV
- :
- 0.02pA
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- -
Technical Documents (2)
26 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.45 (£1.74) | ( ) |
10+ | £1.22 (£1.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.