You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
16 Bit Microcontroller, Mixed Signal, MSP430 Family MSP430G2x Series Microcontrollers, MSP430 -
MSP430G2553IN20
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- MSP430G2553IN20
- Order Code:
- SC14898
- Product Range
- MSP430 Family MSP430G2x Series Microcontrollers
Product Range Selector (MSP430 Family MSP430G2x Series Microcontrollers)
See all from this product rangeProduct Overview
- Universal Serial Communication Interface
- Ultra low power consumption
- Five power saving modes
- Ultra fast wake up from standby mode less Than 1μs
- On chip comparator for analogue signal compare function or slope analogue to digital conversion
- 16 bit RISC architecture, 62.5ns instruction cycle time
- Basic clock module configurations
- 10bit 200ksps analogue to digital converter with internal reference, Sample and hold and auto scan
- Brownout detector
- Two 16 bit timer with three capture/compare registers
- On chip emulation logic with Spy-Bi-Wire capture/compare registers interface
- Up to 24 capacitive touch enabled I/O pins
Applications
Automation & Process Control, Communications & Networking, Consumer Electronics, Embedded Design & Development, Multimedia, Portable Devices, Robotics, Sensing & Instrumentation, Security
Product Information
- :
- MSP430 Family MSP430G2x Series Microcontrollers
- :
- MSP430
- :
- 16 bit
- :
- 16MHz
- :
- 16KB
- :
- 20Pins
- :
- DIP
- :
- 16I/O's
- :
- I2C, SPI, UART
- :
- 512Byte
- :
- 1.8V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- MSP430G2x
- :
- MSP430
- :
- MSL 1 - Unlimited
Technical Documents (0)
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.67 (£2.00) | ( ) |
| 25+ | £1.59 (£1.91) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























