You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Regulating PWM, 2 Outputs, 8V - 40V Supply, 5V / 100mA out, 722kHz, DIP-16 -
SG3524N
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SG3524N
- Order Code:
- SC16174
- Product Range
- -
Product Overview
- Complete pulse-width modulation (PWM) power-control circuitry
- Uncommitted outputs for single-ended or push-pull applications
- 8mA Typical standby current
Applications
Power Management
Product Information
- :
- Single Ended Controller
- :
- 2Channels
- :
- Voltage Mode Control
- :
- 8V
- :
- 40V
- :
- DIP
- :
- 16Pins
- :
- Through Hole
- :
- 300kHz
- :
- -
- :
- -
- :
- -
- :
- 45%
- :
- Flyback, Push-Pull
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- -
Technical Documents (0)
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.39 (£0.47) | ( ) |
| 50+ | £0.33 (£0.40) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























