You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Logic, Dual 4-Input NAND Gate, 14DIP -
SN74HC20N
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN74HC20N
- Order Code:
- SC16516
- Product Range
- 74HC20
Product Range Selector (74HC20)
See all from this product rangeProduct Overview
- 20µA Maximum ICC low power consumption
- 11ns Propagation delay (tPD)
- ±4mA Output drive at 5V
- 1µA Maximum low input current
- Outputs can drive up to 10 LSTTL loads
Applications
Industrial
Product Information
- :
- NAND Gate
- :
- Dual
- :
- 4Inputs
- :
- 14Pins
- :
- DIP
- :
- DIP
- :
- 74HC20
- :
- 74HC
- :
- 2V
- :
- 6V
- :
- Without Schmitt Trigger Input
- :
- 5.2mA
- :
- -40°C
- :
- 85°C
- :
- -
Technical Documents (1)
66 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.29 (£0.35) | ( ) |
| 10+ | £0.27 (£0.32) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























