You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Shift Register, HC Family, 74HC595, Serial to Parallel, 1 Element, 8 bit, PDIP, 16 Pins -
SN74HC595N
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN74HC595N
- Order Code:
- SC19356
- Product Range
- -
Product Overview
- 8 bit serial-in, parallel-out shift
- Wide operating voltage range of 2V to 6V
- High current 3 state outputs can drive up To 15 LSTTL loads
- Low power consumption of 80μA max
- ±6mA output drive at 5V
- Low input current of 1μA max
- Shift register has direct clear
- 25MHz clock frequency at Vcc=4.5V
- 16 pin PDIP package
- Operating temperature range from -40°C to 85°C
Product Information
- :
- 74HC595
- :
- Serial to Parallel
- :
- 1 Element
- :
- 8bit
- :
- PDIP
- :
- DIP
- :
- 16Pins
- :
- 2V
- :
- 6V
- :
- Tri State
- :
- 74HC
- :
- 74595
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 05/01/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.55 (£0.66) | ( ) |
| 10+ | £0.53 (£0.64) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























