You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Quad 2 Input Positive NAND Gate, 14 Pins, DIP - 

SN74HCT00N

SN74HCT00N - Quad 2 Input Positive NAND Gate, 14 Pins, DIP
SN74HCT00N - Quad 2 Input Positive NAND Gate, 14 Pins, DIP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74HCT00N
Order Code:
SC19342
Product Range
74HCT00

Product Range Selector (74HCT00)

See all from this product range

Product Overview

The SN74HCT00N is a 2-input quadruple Positive-NAND Gate performs the Boolean function Y=(A.B)\ or Y=A\ + B\ in positive logic.
  • Outputs can drive up to 10 LSTTL loads
  • Inputs are TTL-voltage compatible
  • 20?A Maximum low power consumption
  • 10ns Typical tpd
  • ?4mA Output drive at 5V
  • 1?A Maximum low input current
  • ?20mA Input and output clamp current
  • ?25mA Continuous output current
  • ?50mA Continuous current through VCC or GND

Applications

Industrial

Product Information


:
NAND Gate

:
Quad

:
2Inputs

:
14Pins

:
DIP

:
DIP

:
74HCT00

:
74HCT

:
4.5V

:
5.5V

:
Without Schmitt Trigger Input

:
4mA

:
-40°C

:
85°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

23 In stock Need more?

???PF_PDP_RSP_SUP???

£0.59 ( £0.71  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.59 (£0.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.49 (£0.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --