You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Quadruple 2 Line to 1 Line Data Selector / Multiplexer, 2:1, 4.5V to 5.5V, DIP 16 -
SN74HCT157N
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN74HCT157N
- Order Code:
- SC16623
- Product Range
- -
Product Overview
- High-current outputs drive up to 15 LSTTL loads
- Typical tpd = 15ns
- 80µA Maximum low power consumption
- ±6mA Output drive at 5V
- 1µA Maximum low input current
- Inputs are TTL-voltage compatible
- Buffered inputs and outputs
Applications
Industrial
Product Information
- :
- 74HCT157
- :
- Data Selector / Multiplexer
- :
- 4Channels
- :
- 2:1
- :
- 4.5V
- :
- 5.5V
- :
- DIP
- :
- DIP
- :
- 16Pins
- :
- 74HCT
- :
- 74157
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- -
Technical Documents (0)
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.21 (£1.45) | ( ) |
| 50+ | £1.13 (£1.36) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























