You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BCD to 7 Segment Decoder / Driver, LS Family, 7 Output, 3.2mA, 4.75V to 5.25V, DIP-16 -
SN74LS47N
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN74LS47N
- Order Code:
- SC16205
- Product Range
- -
Product Overview
- Open-collector Outputs Drive Indicators Directly
- Lamp-test Provision
- Leading/Trailing Zero Suppression
- All Circuit Types Feature Lamp Intensity Modulation Capability
Applications
Signal Processing, Aerospace, Defence, Military
Product Information
- :
- 74LS47
- :
- BCD to 7 Segment Decoder / Driver
- :
- 7Outputs
- :
- DIP
- :
- DIP
- :
- 16Pins
- :
- 4.75V
- :
- 5.25V
- :
- 74LS
- :
- 7447
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 05/01/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.35 (£2.82) | ( ) |
| 50+ | £1.84 (£2.21) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























