You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Octal Buffers / Line Drivers With 3 State Outputs, 1.65V to 3.6V, TSSOP-20 - 

SN74LVC541APWR

SN74LVC541APWR - Octal Buffers / Line Drivers With 3 State Outputs, 1.65V to 3.6V, TSSOP-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LVC541APWR
Order Code:
SC19305
Product Range
-

Product Overview

The SN74LVC541APWR is an octal Buffer/Driver with 3-state outputs and designed for 1.65 to 3.6V VCC operation. The device features inputs and outputs facilitate printed circuit board layout. The 3-state control gate is a 2-input AND gate with active-low inputs so that, if either output enable (OE1 or OE2) input is high, all eight outputs are in the high-impedance state. Inputs can be driven from either 3.3/5V devices. This feature allows the use of these devices as translators in a mixed 3.3/5V system environment. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. To ensure the high-impedance state during power up or power down, OE should be tied to VCC through a pull-up resistor and the minimum value of the resistor is determined by the current-sinking capability of the driver.
  • Support mixed-mode signal operation on all ports
  • IOFF Supports partial-power-down mode operation
  • Latch-up performance exceeds 250mA per JESD 17
  • Inputs accept voltages to 5.5V
  • 5.1ns at 3.3V Propagation delay (tpd)
  • 0.8V at VCC = 3.3V, TA = 25°C VOLP (output ground bounce)
  • 2V at VCC = 3.3V, TA = 25°C VOHV (output VOH undershoot)
  • Green product and no Sb/Br

Applications

Industrial, Communications & Networking, Computers & Computer Peripherals, Medical, Consumer Electronics

Product Information


:
Buffer, Non Inverting

:
74LVC541

:
TSSOP

:
TSSOP

:
20Pins

:
1.65V

:
3.6V

:
74LVC

:
74541

:
-40°C

:
125°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 05/01/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

£0.41 ( £0.49  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.41 (£0.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.35 (£0.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --