You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Bus Transceiver, 75176, DIP8 - 

SN75176BP

SN75176BP - Bus Transceiver, 75176, DIP8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN75176BP
Order Code:
SC16480
Product Range
-

Product Overview

SN75176BP is a differential bus transceiver designed for bidirectional data communication on multipoint bus transmission lines. It is designed for balanced transmission lines and meets ANSI standards TIA/EIA-422-B and TIA/EIA-485-A and ITU recommendations V.11 and X.27. The SN75176B device combines a 3-state differential line driver and a differential input line receiver, both of which operate from a single 5V power supply. The driver and receiver have active-high and active-low enables, respectively, that can be connected together externally to function as a direction control. Applications include chemical and gas sensors, digital signage, HMI (human-machine interfaces), motor controls: AC induction, brushed and brushless dc, low- and high-voltage, stepper motors, and permanent magnets, TETRA base stations, telecom towers: remote electrical tilt units (ret) and tower mounted amplifiers (TMA), weigh scales, wireless repeaters.
  • Designed for multipoint transmission on long bus lines in noisy environments
  • 3-state driver and receiver outputs, individual driver and receiver enables
  • Wide positive and negative input/output bus voltage ranges
  • ±60mA maximum driver output capability, thermal shutdown protection
  • Driver positive and negative current limiting, 12Kohm minimum receiver input impedance
  • ±200mV receiver input sensitivity, 50mV typical receiver input hysteresis
  • Operate from single 5V supply, 1mA max output current at (output disabled, VO = 12V)
  • Short-circuit output current is -250mA max at (VO = -7V)
  • Supply current is 42mA typ at (no load, outputs enabled)
  • Operating temperature range from 0°C to 70°C, 8-pin PDIP package

Product Information


:
RS422 / RS485 Transceiver

:
1Receivers

:
1

:
Half Duplex

:
10Mbps

:
4.75V

:
5.25V

:
PDIP

:
8Pins

:
32

:
-

:
-

:
0°C

:
70°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

78 In stock Need more?

???PF_PDP_RSP_SUP???

£2.47 ( £2.96  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.47 (£2.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.84 (£2.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --