You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Driver, Peripheral, 75451, DIP8 -
SN75451BP
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN75451BP
- Order Code:
- SC16459
- Product Range
- -
Product Overview
- Peripheral drivers for high-current switching at very high speeds
- Characterized for use to 300mA
- High-voltage outputs
- No output latch-up at 20V (after conducting 300mA)
- High-speed switching
- Circuit flexibility for varied applications
- TTL-compatible diode-clamped inputs
- Standard supply voltages
Applications
Power Management, Lighting, Computers & Computer Peripherals
Product Information
- :
- 4.75V
- :
- 5.25V
- :
- 2Outputs
- :
- 30V
- :
- 500mA
- :
- DIP
- :
- -
- :
- -
Technical Documents (0)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.66 (£0.79) | ( ) |
| 10+ | £0.62 (£0.74) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























