You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dual Low Noise JFET Input Offset Operational Amplifier, 13V/us Slew Rate, 3MHz,Bandwidth, PDIP-8 Package -
TL072ACP
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TL072ACP
- Order Code:
- SC16455
- Product Range
- TL07xx Family
Product Range Selector (TL07xx Family)
See all from this product rangeProduct Overview
- Low power consumption
- Wide common-mode and differential voltage ranges
- Low input bias and offset currents
- Output short-circuit protection
- High input impedance
- Low noise
- Low total harmonic distortion
Applications
Audio, Communications & Networking, Signal Processing
Product Information
- :
- 2Channels
- :
- 3MHz
- :
- 13V/µs
- :
- 7V to 36V
- :
- DIP
- :
- 8Pins
- :
- Low Noise
- :
- -
- :
- 3mV
- :
- 65pA
- :
- Through Hole
- :
- 0°C
- :
- 70°C
- :
- TL07xx Family
- :
- -
- :
- -
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.38 (£1.66) | ( ) |
| 25+ | £1.34 (£1.61) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























